-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Balanced Modulator and Demodulator, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9827
|
Newark | Ic, Balanced Modem, Soic-14, Frequency Min:-, Frequency Max:-, Supply Voltage Min:-, Supply Voltage Max:30V, Rf Ic Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Rohs Compliant: Yes |Onsemi MC1496DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2061 |
|
$0.4660 / $1.1600 | Buy Now |
DISTI #
29X6045
|
Newark | Rf Mod/Demo, Balanced, Soic-14, Frequency Min:-, Frequency Max:-, Supply Voltage Min:-, Supply Voltage Max:30V, Rf Ic Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-Rohs Compliant: Yes |Onsemi MC1496DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 | Buy Now |
DISTI #
45J1148
|
Newark | Balanced Modem, Soic-14, Frequency Min:-, Frequency Max:-, Supply Voltage Min:-, Supply Voltage Max:30V, Rf Ic Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Msl:-Rohs Compliant: Yes |Onsemi MC1496DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5100 | Buy Now |
DISTI #
MC1496DR2GOSCT-ND
|
DigiKey | IC MOD/DEMODULTR BALANCED 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6604 In Stock |
|
$0.4397 / $1.1300 | Buy Now |
DISTI #
MC1496DR2G
|
Avnet Americas | Balanced Mod/Dmod 300MHz 14-Pin SOIC T/R - Tape and Reel (Alt: MC1496DR2G) RoHS: Compliant Min Qty: 736 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 758 Partner Stock |
|
RFQ | |
DISTI #
MC1496DR2G
|
Avnet Americas | Balanced Mod/Dmod 300MHz 14-Pin SOIC T/R - Tape and Reel (Alt: MC1496DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4217 / $0.5033 | Buy Now |
DISTI #
863-MC1496DR2G
|
Mouser Electronics | Modulator / Demodulator Balanced Mod/DeMod RoHS: Compliant | 4518 |
|
$0.4390 / $1.1200 | Buy Now |
DISTI #
A03:0893_00078844
|
Arrow Electronics | Balanced Mod/Dmod 300MHz 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | Asia - 40000 |
|
$0.4361 | Buy Now |
DISTI #
V72:2272_07278582
|
Arrow Electronics | Balanced Mod/Dmod 300MHz 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2341 Container: Cut Strips | Americas - 1317 |
|
$0.4361 / $1.0978 | Buy Now |
DISTI #
70339975
|
RS | MC1496DR2G, Modulator/Demodulator Balanced 300MHz 14-Pin SOIC | ON Semiconductor MC1496DR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1496DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1496DR2G
onsemi
Balanced Modulator and Demodulator, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC1496DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1496DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1496BDR2G | Balanced Modulator and Demodulator, SOIC-14 NB, 2500-REEL | onsemi | MC1496DR2G vs MC1496BDR2G |
MC1496BD | Balanced Modulator and Demodulator, SOIC-14 NB, 55-TUBE | onsemi | MC1496DR2G vs MC1496BD |