Part Details for MC14746 by SPC Multicomp
Results Overview of MC14746 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14746 Information
MC14746 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC14746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K6360
|
Newark | Resistor, Power, 5 Ohm, 50W, 1%, Resistance:5Ohm, Product Range:Mc14 Series, Power Rating:50W, R... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $9.1000 | Buy Now |
Part Details for MC14746
MC14746 CAD Models
MC14746 Part Data Attributes
|
MC14746
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC14746
SPC Multicomp
Fixed Resistor, Wire Wound, 50W, 5ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro |