Part Details for MC146823L by Motorola Mobility LLC
Overview of MC146823L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC146823L
MC146823L CAD Models
MC146823L Part Data Attributes
|
MC146823L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC146823L
Motorola Mobility LLC
24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES AT 3V MIN SUPPLY | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MC146823L
This table gives cross-reference parts and alternative options found for MC146823L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC146823L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC146823P | 24 I/O, PIA-GENERAL PURPOSE, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 | Freescale Semiconductor | MC146823L vs MC146823P |
MC146823S | IC,PERIPHERAL INTERFACE,CMOS,DIP,40PIN,CERAMIC | Freescale Semiconductor | MC146823L vs MC146823S |
MC146823L | Parallel I/O Port, 24 I/O, CMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Motorola Semiconductor Products | MC146823L vs MC146823L |
MC146823L | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, ROHS COMPLIANT, CERAMIC, DIP-40 | Freescale Semiconductor | MC146823L vs MC146823L |
CDP6823E | 24 I/O, PIA-GENERAL PURPOSE, PDIP40, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | MC146823L vs CDP6823E |