Part Details for MC146823FN by Motorola Mobility LLC
Overview of MC146823FN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC146823FN
MC146823FN CAD Models
MC146823FN Part Data Attributes
|
MC146823FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC146823FN
Motorola Mobility LLC
24 I/O, PIA-GENERAL PURPOSE, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MC146823FN
This table gives cross-reference parts and alternative options found for MC146823FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC146823FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS82C55AZ96 | CMOS Programmable Peripheral Interface; PLCC44; Temp Range: See Datasheet | Intersil Corporation | MC146823FN vs IMS82C55AZ96 |
M5M82C55AJ-2 | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Mitsubishi Electric | MC146823FN vs M5M82C55AJ-2 |
MC146823FN | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Motorola Semiconductor Products | MC146823FN vs MC146823FN |
CMS82C55AZ96 | CMOS Programmable Peripheral Interface; PLCC44; Temp Range: See Datasheet | Intersil Corporation | MC146823FN vs CMS82C55AZ96 |
IS82C55AZ | 24 I/O, PIA-GENERAL PURPOSE, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Intersil Corporation | MC146823FN vs IS82C55AZ |
QN82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | MC146823FN vs QN82C55A-2 |
IS82C55AZ96 | 24 I/O, PIA-GENERAL PURPOSE, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Intersil Corporation | MC146823FN vs IS82C55AZ96 |
CS82C55A-5Z96 | 24 I/O, PIA-GENERAL PURPOSE, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Intersil Corporation | MC146823FN vs CS82C55A-5Z96 |
CP82C55A-5Z | 24 I/O, PIA-GENERAL PURPOSE, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | MC146823FN vs CP82C55A-5Z |
CMS82C55AZ | CMOS Programmable Peripheral Interface; PLCC44; Temp Range: See Datasheet | Intersil Corporation | MC146823FN vs CMS82C55AZ |