Part Details for MC146823CP by Motorola Semiconductor Products
Overview of MC146823CP by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC146823CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PERIPHERAL INTERFACE, 40 Pin, Plastic, DIP | 388 |
|
$8.3720 / $14.5600 | Buy Now |
|
Quest Components | PERIPHERAL INTERFACE, 40 Pin, Plastic, DIP | 36 |
|
$28.8660 / $33.9600 | Buy Now |
|
Quest Components | PERIPHERAL INTERFACE, 40 Pin, Plastic, DIP | 22 |
|
$9.0000 / $12.0000 | Buy Now |
|
ComSIT USA | Parallel IO Port, CMOS, PDIP40 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC146823CP
MC146823CP CAD Models
MC146823CP Part Data Attributes
|
MC146823CP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC146823CP
Motorola Semiconductor Products
Parallel IO Port, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |