Part Details for MC1458SP1 by Motorola Mobility LLC
Overview of MC1458SP1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MC1458SP1
MC1458SP1 CAD Models
MC1458SP1 Part Data Attributes
|
MC1458SP1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1458SP1
Motorola Mobility LLC
DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for MC1458SP1
This table gives cross-reference parts and alternative options found for MC1458SP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1458SP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC4558G-P08-R | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, TSSOP-8 | Unisonic Technologies Co Ltd | MC1458SP1 vs MC4558G-P08-R |
LM1458CN | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Rochester Electronics LLC | MC1458SP1 vs LM1458CN |
LM1458J | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | MC1458SP1 vs LM1458J |
MC1458JG | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | MC1458SP1 vs MC1458JG |
MC4558CN | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, DIP-8 | Samsung Semiconductor | MC1458SP1 vs MC4558CN |
MC1458NP2 | DUAL OP-AMP, 7500uV OFFSET-MAX, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC1458SP1 vs MC1458NP2 |
MC4558VP | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | MC1458SP1 vs MC4558VP |
MC4558CPT | Widebandwidth dual bipolar op-amps | STMicroelectronics | MC1458SP1 vs MC4558CPT |
MC1458SU | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | MC1458SP1 vs MC1458SU |
KA1458 | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | MC1458SP1 vs KA1458 |