-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance dual op-amps with wide input common-mode voltage range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1458N by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0797
|
Newark | Op Amp, 1Mhz, 0.8V/Us, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Volt... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | 120 |
|
$1.1600 / $2.3200 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | 13 |
|
$0.4865 / $0.9730 | Buy Now |
|
ComSIT USA | HIGH PERFORMANCE DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPola... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1458N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC1458N
STMicroelectronics
High performance dual op-amps with wide input common-mode voltage range
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC1458N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1458N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL062AIN | STMicroelectronics | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | MC1458N vs TL062AIN |
LM1558MDC | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | MC1458N vs LM1558MDC |
LF442MWA | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, WAFER, Operational Amplifier | MC1458N vs LF442MWA |
LF442MDA | Texas Instruments | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE | MC1458N vs LF442MDA |
LM1558J | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | MC1458N vs LM1558J |
MC1458PSRE4 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | MC1458N vs MC1458PSRE4 |
TL062AMN | STMicroelectronics | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | MC1458N vs TL062AMN |
MC1558MJG | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | MC1458N vs MC1558MJG |
SE532V | Signetics | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8, | MC1458N vs SE532V |
SE532V | NXP Semiconductors | Check for Price | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, Operational Amplifier | MC1458N vs SE532V |