-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance dual op-amps with wide input common-mode voltage range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1458IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9822
|
Newark | Opamp, 1Mhz, -40 To 105Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:0.8V/Μs, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2375 |
|
$0.2230 / $0.6000 | Buy Now |
DISTI #
497-17037-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2684 In Stock |
|
$0.2478 / $0.6000 | Buy Now |
DISTI #
MC1458IDT
|
Avnet Americas | OP Amp Dual GP 8-Pin SO8 T/R - Tape and Reel (Alt: MC1458IDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1861 / $0.1978 | Buy Now |
DISTI #
MC1458IDT
|
Avnet Americas | OP Amp Dual GP 8-Pin SO8 T/R - Tape and Reel (Alt: MC1458IDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1861 / $0.1978 | Buy Now |
DISTI #
511-MC1458IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps High performance dual op-amps wide input common-mode volt range RoHS: Compliant | 6576 |
|
$0.2410 / $0.6000 | Buy Now |
DISTI #
E02:0323_11226971
|
Arrow Electronics | Op Amp Dual GP ±22V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2401 | Europe - 20000 |
|
$0.2223 / $0.2471 | Buy Now |
|
STMicroelectronics | High performance dual op-amps with wide input common-mode voltage range RoHS: Compliant Min Qty: 1 | 6576 |
|
$0.2900 / $0.5900 | Buy Now |
DISTI #
76842803
|
Verical | Op Amp Dual GP ±22V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2401 | Americas - 20000 |
|
$0.2230 / $0.2478 | Buy Now |
DISTI #
80565021
|
Verical | Op Amp Dual GP ±22V 8-Pin SO N T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 2495 |
|
$0.3411 / $0.5740 | Buy Now |
DISTI #
MC1458IDT
|
TME | IC: operational amplifier, 1MHz, Ch: 2, SO8, ±2.5÷15VDC,5÷30VDC Min Qty: 1 | 1268 |
|
$0.1190 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1458IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC1458IDT
STMicroelectronics
High performance dual op-amps with wide input common-mode voltage range
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
The maximum power dissipation of the MC1458IDT is 670mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10-100pF) between the output and the inverting input.
The recommended operating voltage range for the MC1458IDT is 3V to 36V, with a maximum differential input voltage of ±30V.
While the MC1458IDT can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1MHz). A dedicated comparator like the LM339 or LM393 would be a better option.
To protect the MC1458IDT from overvoltage and ESD, use voltage clamping devices (e.g., TVS diodes) and follow proper PCB design practices, such as using a ground plane and minimizing trace lengths.