Part Details for MC1458DG4 by Texas Instruments
Overview of MC1458DG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1458DG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8 | 338 |
|
$0.1820 / $0.3900 | Buy Now |
Part Details for MC1458DG4
MC1458DG4 CAD Models
MC1458DG4 Part Data Attributes
|
MC1458DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC1458DG4
Texas Instruments
DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 6.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for MC1458DG4
This table gives cross-reference parts and alternative options found for MC1458DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1458DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1458DE4 | Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MC1458DG4 vs MC1458DE4 |
MC1458D | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | Samsung Semiconductor | MC1458DG4 vs MC1458D |
MC1458D | DUAL OP-AMP, 7500uV OFFSET-MAX, PDSO8, PLASTIC, SO-8 | onsemi | MC1458DG4 vs MC1458D |
MC1458DRE4 | Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MC1458DG4 vs MC1458DRE4 |
LM1458MX/NOPB | Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70 | Texas Instruments | MC1458DG4 vs LM1458MX/NOPB |
KA1458AD | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | MC1458DG4 vs KA1458AD |
LM1458M | Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70 | Texas Instruments | MC1458DG4 vs LM1458M |
MC1458DR2 | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDSO8, PLASTIC, SO-8, Operational Amplifier | onsemi | MC1458DG4 vs MC1458DR2 |
MC1458D | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | MC1458DG4 vs MC1458D |
MC1458DRG4 | Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MC1458DG4 vs MC1458DRG4 |