-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC1458 Dual General-Purpose Operational Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 95640 |
|
$0.4591 / $0.5401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1458DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC1458DE4
Texas Instruments
Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC1458DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1458DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1458D | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | Samsung Semiconductor | MC1458DE4 vs MC1458D |
MC1458D | DUAL OP-AMP, 7500uV OFFSET-MAX, PDSO8, PLASTIC, SO-8 | onsemi | MC1458DE4 vs MC1458D |
MC1458DRE4 | Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MC1458DE4 vs MC1458DRE4 |
LM1458MX/NOPB | Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70 | Texas Instruments | MC1458DE4 vs LM1458MX/NOPB |
KA1458AD | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | MC1458DE4 vs KA1458AD |
LM1458M | Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70 | Texas Instruments | MC1458DE4 vs LM1458M |
MC1458DR2 | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDSO8, PLASTIC, SO-8, Operational Amplifier | onsemi | MC1458DE4 vs MC1458DR2 |
MC1458D | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | MC1458DE4 vs MC1458D |
MC1458DRG4 | Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MC1458DE4 vs MC1458DRG4 |
LM1458M/NOPB | Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70 | Texas Instruments | MC1458DE4 vs LM1458M/NOPB |