Part Details for MC1458D by STMicroelectronics
Overview of MC1458D by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MC1458D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17776794
|
Arrow Electronics | Op Amp Dual GP ±22V 8-Pin SO N Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1039 | Americas - 8329 |
|
$0.4546 | Buy Now |
DISTI #
26111514
|
Verical | Op Amp Dual GP ±22V 8-Pin SO N Tube Min Qty: 13 Package Multiple: 1 Date Code: 1039 | Americas - 8329 |
|
$0.4546 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 700 |
|
$0.2662 / $0.9506 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 67 |
|
$0.1458 / $0.4860 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 560 |
|
$0.3296 / $1.2675 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 186 |
|
RFQ | |
DISTI #
1263042
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9932 / $1.8159 | Buy Now |
DISTI #
1263042
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8198 / $1.5567 | Buy Now |
Part Details for MC1458D
MC1458D CAD Models
MC1458D Part Data Attributes:
|
MC1458D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC1458D
STMicroelectronics
High performance dual op-amps with wide input common-mode voltage range
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |