Part Details for MC1458CD by Texas Instruments
Overview of MC1458CD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MC1458CD
MC1458CD CAD Models
MC1458CD Part Data Attributes:
|
MC1458CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC1458CD
Texas Instruments
DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 6.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for MC1458CD
This table gives cross-reference parts and alternative options found for MC1458CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1458CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1458D | DUAL OP-AMP, 7500uV OFFSET-MAX, PDSO8, PLASTIC, SO-8 | onsemi | MC1458CD vs MC1458D |
MC1458DR2 | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDSO8, PLASTIC, SO-8, Operational Amplifier | onsemi | MC1458CD vs MC1458DR2 |
MC1458DR | Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MC1458CD vs MC1458DR |
LM1458MX | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Rochester Electronics LLC | MC1458CD vs LM1458MX |
MC1458DRG4 | Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MC1458CD vs MC1458DRG4 |
LM1458M | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC1458CD vs LM1458M |
LM1458MX | Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70 | Texas Instruments | MC1458CD vs LM1458MX |
MC1458D | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | MC1458CD vs MC1458D |
MC1458DR2 | DUAL OP-AMP, 7500uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC1458CD vs MC1458DR2 |
MC1458CDR | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | MC1458CD vs MC1458CDR |