Part Details for MC14572UBCPG by onsemi
Overview of MC14572UBCPG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14572UBCPG
MC14572UBCPG CAD Models
MC14572UBCPG Part Data Attributes
|
MC14572UBCPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14572UBCPG
onsemi
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | MIXED WITH 2-IN NOR & 2-IN NAND | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14572UBCPG
This table gives cross-reference parts and alternative options found for MC14572UBCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14572UBCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14572UBCL | Inverter, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC14572UBCPG vs MC14572UBCL |
MC14572UBCPDS | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDIP16, 648-06 | Motorola Mobility LLC | MC14572UBCPG vs MC14572UBCPDS |
MC14572UBCPD | Inverter, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC14572UBCPG vs MC14572UBCPD |
MC14572UBCL | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14572UBCPG vs MC14572UBCL |
HD14572UBP | Inverter, 4000/14000/40000 Series, 4-Func, 1-Input, PDIP16, DP-16 | Hitachi Ltd | MC14572UBCPG vs HD14572UBP |
MC14572UBCP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | onsemi | MC14572UBCPG vs MC14572UBCP |
MC14572UBAL | Inverter, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14572UBCPG vs MC14572UBAL |