-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Bristol Electronics | 53 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14572UBCP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14572UBCP
onsemi
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | MIXED WITH 2-IN NOR & 2-IN NAND | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC14572UBCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14572UBCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14572UBCPG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | MC14572UBCP vs MC14572UBCPG |
MC14572UBCPD | Inverter, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC14572UBCP vs MC14572UBCPD |
MC14572UBAL | Inverter, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14572UBCP vs MC14572UBAL |
MC14572UBCL | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14572UBCP vs MC14572UBCL |
HD14572UBP | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDIP16, DP-16 | Renesas Electronics Corporation | MC14572UBCP vs HD14572UBP |
MC14572UBCP | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14572UBCP vs MC14572UBCP |
MC14572UBCLD | Inverter, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14572UBCP vs MC14572UBCLD |