Part Details for MC14562BCPG by onsemi
Overview of MC14562BCPG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14562BCPG
MC14562BCPG CAD Models
MC14562BCPG Part Data Attributes
|
MC14562BCPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14562BCPG
onsemi
4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 OUTPUTS AVAILABLE AT EVERY 16 BITS (FROM 16 THROUGH BIT128) | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.48 mm | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 128 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 4 MHz |
Alternate Parts for MC14562BCPG
This table gives cross-reference parts and alternative options found for MC14562BCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14562BCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14562BAL | 4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, 632-08 | Motorola Mobility LLC | MC14562BCPG vs MC14562BAL |
MC14562BCL | 4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC14562BCPG vs MC14562BCL |
MC14562BCLDS | Serial In Serial Out, 4000/14000/40000 Series, 128-Bit, Right Direction, True Output, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14562BCPG vs MC14562BCLDS |
MC14562BCPDS | 4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 646-06 | Motorola Mobility LLC | MC14562BCPG vs MC14562BCPDS |
MC14562BCPD | 4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 646-06 | Motorola Mobility LLC | MC14562BCPG vs MC14562BCPD |
MC14562BCP | 4000/14000/40000 SERIES, 128-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | onsemi | MC14562BCPG vs MC14562BCP |
MC14562BCL | Serial In Serial Out, 4000/14000/40000 Series, 128-Bit, Right Direction, True Output, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC14562BCPG vs MC14562BCL |