Part Details for MC14560BCLDS by Motorola Semiconductor Products
Overview of MC14560BCLDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC14560BCLDS
MC14560BCLDS CAD Models
MC14560BCLDS Part Data Attributes
|
MC14560BCLDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14560BCLDS
Motorola Semiconductor Products
Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BCD ADDER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 2100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14560BCLDS
This table gives cross-reference parts and alternative options found for MC14560BCLDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14560BCLDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCC4560BF | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC14560BCLDS vs HCC4560BF |
MC14560BCL | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14560BCLDS vs MC14560BCL |
MC14560BAL | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 | Motorola Mobility LLC | MC14560BCLDS vs MC14560BAL |
HCF4560BEY | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC14560BCLDS vs HCF4560BEY |
TC4560BP | IC 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Arithmetic Circuit | Toshiba America Electronic Components | MC14560BCLDS vs TC4560BP |
MC14560BCP | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC14560BCLDS vs MC14560BCP |
MC14560BCPDS | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, PDIP16, 648-06 | Motorola Semiconductor Products | MC14560BCLDS vs MC14560BCPDS |
MC14560BCLD | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 | Motorola Mobility LLC | MC14560BCLDS vs MC14560BCLD |