Datasheets
MC14560BCL by:

4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16

Part Details for MC14560BCL by Motorola Mobility LLC

Overview of MC14560BCL by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MC14560BCL

MC14560BCL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC14560BCL Part Data Attributes

MC14560BCL Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC14560BCL Motorola Mobility LLC 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code DIP
Package Description DIP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature BCD ADDER; WITH INTERNAL RIPPLE CARRY; PERMITS RIPPLE CARRY CASCADING
Family 4000/14000/40000
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 19.49 mm
Load Capacitance (CL) 50 pF
Logic IC Type ADDER/SUBTRACTOR
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 2100 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MC14560BCL

This table gives cross-reference parts and alternative options found for MC14560BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14560BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCC4560BF 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics MC14560BCL vs HCC4560BF
MC14560BCL Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products MC14560BCL vs MC14560BCL
MC14560BCLD 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 Motorola Mobility LLC MC14560BCL vs MC14560BCLD
MC14560BCP 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC14560BCL vs MC14560BCP
MC14560BALD Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14560BCL vs MC14560BALD
Part Number Description Manufacturer Compare
74F583DCQR Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation MC14560BCL vs 74F583DCQR
74AC521MTC Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation MC14560BCL vs 74AC521MTC
MC14008BALD Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14560BCL vs MC14008BALD
74AC521LCQR IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit Texas Instruments MC14560BCL vs 74AC521LCQR
74AC520LCTR Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation MC14560BCL vs 74AC520LCTR
CD4063BMG4 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MC14560BCL vs CD4063BMG4
MC10H179P 10H SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16 onsemi MC14560BCL vs MC10H179P
MC14561BCP 4000/14000/40000 SERIES, 4-BIT ENCODER, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC MC14560BCL vs MC14561BCP
54F385DM IC F/FAST SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit National Semiconductor Corporation MC14560BCL vs 54F385DM
5962R0623901QXX Error Detection And Correction Circuit, AC Series, 16-Bit, True Output, CMOS, CDSO28, BOTTOM BRAZED, CERAMIC, FP-28 Cobham PLC MC14560BCL vs 5962R0623901QXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14560BCL by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14560BCL by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC14560BCL would you like to use for your alert(s)?
  • Please alert me when MC14560BCL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14560BCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14560BCL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14560BCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14560BCL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14560BCL by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: