-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Timer Circuit, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1455BDR2G by onsemi is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5983
|
Newark | Timer/Oscillator, 16V, Soic-8, Frequency:-, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Dig... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5310 |
|
$0.3430 / $0.6400 | Buy Now |
DISTI #
45J1127
|
Newark | Ic, Timer, Single, 16V, 8-Soic, Full Reel, Frequency:-, Supply Voltage Min:4.5V, Supply Voltage M... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1820 | Buy Now |
DISTI #
MC1455BDR2GOSCT-ND
|
DigiKey | IC OSC SINGLE TIMER 8-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
475 In Stock |
|
$0.1256 / $0.4400 | Buy Now |
DISTI #
MC1455BDR2G
|
Avnet Americas | Timer IC, Monolithic, 1, 4.5 V to 16 V, 8 Pins, NSOIC - Tape and Reel (Alt: MC1455BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 / $0.0845 | Buy Now |
DISTI #
50AC5983
|
Avnet Americas | Timer IC, Monolithic, 1, 4.5 V to 16 V, 8 Pins, NSOIC - Product that comes on tape, but is not reele... more RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.3750 / $0.4550 | Buy Now |
DISTI #
863-MC1455BDR2G
|
Mouser Electronics | Timers & Support Products ANA TIMING CIRCUIT RoHS: Compliant | 4023 |
|
$0.1350 / $0.5800 | Buy Now |
DISTI #
E02:0323_00079293
|
Arrow Electronics | Standard Timer Single -40°C 85°C 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2449 | Europe - 2500 |
|
$0.1355 / $0.1605 | Buy Now |
DISTI #
V72:2272_07299984
|
Arrow Electronics | Standard Timer Single -40°C 85°C 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2303 Container: Cut Strips | Americas - 389 |
|
$0.1539 / $0.2742 | Buy Now |
DISTI #
70339970
|
RS | MC1455BDR2G, Precision Timer, 4.5 - 16 V, 8-Pin SOIC | ON Semiconductor MC1455BDR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.5300 | RFQ |
|
Future Electronics | MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Cut Tape/Mini-Reel |
82 Cut Tape/Mini-Reel |
|
$0.1610 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1455BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1455BDR2G
onsemi
Timer Circuit, SOIC-8 Narrow Body, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TIMER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC1455BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1455BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NE555DG4 | Texas Instruments | Check for Price | Single Precision Timer 8-SOIC 0 to 70 | MC1455BDR2G vs NE555DG4 |
LM555CM | Texas Instruments | Check for Price | Highly Stable 555 Timer 8-SOIC 0 to 70 | MC1455BDR2G vs LM555CM |
LM555CM | National Semiconductor Corporation | Check for Price | IC PULSE; RECTANGULAR, TIMER, PDSO8, SOIC-8, Analog Waveform Generation Function | MC1455BDR2G vs LM555CM |
MC1455BD | Motorola Semiconductor Products | Check for Price | 1 Func, PDSO8, PLASTIC, SO-8 | MC1455BDR2G vs MC1455BD |
NE555DE4 | Texas Instruments | Check for Price | Single Precision Timer 8-SOIC 0 to 70 | MC1455BDR2G vs NE555DE4 |
KA555IDTF | Fairchild Semiconductor Corporation | Check for Price | 1 Func, BIPolar, PDSO8, SOIC-8 | MC1455BDR2G vs KA555IDTF |
LM555CMX/NOPB | National Semiconductor Corporation | Check for Price | IC PULSE; RECTANGULAR, TIMER, PDSO8, SOIC-8, Analog Waveform Generation Function | MC1455BDR2G vs LM555CMX/NOPB |
LM555CM/NOPB | Texas Instruments | $0.6700 | Highly Stable 555 Timer 8-SOIC 0 to 70 | MC1455BDR2G vs LM555CM/NOPB |
The recommended operating voltage range for the MC1455BDR2G is 3.0V to 16.5V.
To ensure stability, use a high-quality capacitor (e.g., ceramic or film) with a value between 10nF to 100nF, and a resistor with a value between 1kΩ to 10kΩ, in the oscillator circuit.
The maximum output current that the MC1455BDR2G can supply is 100mA.
Use a voltage regulator or a voltage supervisor to protect the MC1455BDR2G from overvoltage and undervoltage conditions. Additionally, consider adding a transient voltage suppressor (TVS) diode to protect against voltage spikes.
Keep the oscillator circuit components close together, use a ground plane, and route the oscillator signal traces away from noisy signals. Also, use a decoupling capacitor (e.g., 100nF) close to the VCC pin to reduce noise.