Part Details for MC145574DW by Freescale Semiconductor
Results Overview of MC145574DW by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC145574DW Information
MC145574DW by Freescale Semiconductor is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MC145574DW
MC145574DW CAD Models
MC145574DW Part Data Attributes
|
MC145574DW
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC145574DW
Freescale Semiconductor
IC,ISDN LINE INTERFACE,BASIC,CMOS,SOP,28PIN,PLASTIC
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.600 INCH, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Data Rate | 144 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.925 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.005 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Point | S/T | |
Seated Height-Max | 2.65 mm | |
Standard | ANSI T1.605 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ISDN CONTROLLER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |