Part Details for MC145572FN by Motorola Mobility LLC
Overview of MC145572FN by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC145572FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$5.3156 / $7.8750 | Buy Now |
Part Details for MC145572FN
MC145572FN CAD Models
MC145572FN Part Data Attributes
|
MC145572FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC145572FN
Motorola Mobility LLC
DATACOM, ISDN CONTROLLER, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 160 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.005 A | |
Output Low Voltage-Max | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Reference Point | U | |
Seated Height-Max | 4.57 mm | |
Standard | ANSI T1.601 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ISDN CONTROLLER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for MC145572FN
This table gives cross-reference parts and alternative options found for MC145572FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145572FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145572FNR2 | DATACOM, ISDN CONTROLLER, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MC145572FN vs MC145572FNR2 |