Part Details for MC145554L by Motorola Mobility LLC
Overview of MC145554L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC145554L
MC145554L CAD Models
MC145554L Part Data Attributes
|
MC145554L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC145554L
Motorola Mobility LLC
MU-LAW, PCM CODEC, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.25 dB | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC145554L
This table gives cross-reference parts and alternative options found for MC145554L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145554L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSM7578HRS | LAPIS Semiconductor Co Ltd | Check for Price | PCM Codec, MU-Law, 1-Func, CMOS, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16 | MC145554L vs MSM7578HRS |
ML145554EP | Lansdale Semiconductor Inc | Check for Price | PCM Codec, MU-Law, 1-Func, CMOS, PDIP16, PLASTIC, DIP-16 | MC145554L vs ML145554EP |
MSM7578VRS | OKI Electric Industry Co Ltd | Check for Price | PCM Codec, A/MU-Law, 1-Func, CMOS, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16 | MC145554L vs MSM7578VRS |