Part Details for MC145484SDR2 by Motorola Mobility LLC
Overview of MC145484SDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Part Details for MC145484SDR2
MC145484SDR2 CAD Models
MC145484SDR2 Part Data Attributes
|
MC145484SDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC145484SDR2
Motorola Mobility LLC
A/MU-LAW, PCM CODEC, PDSO20, SSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MC145484SDR2
This table gives cross-reference parts and alternative options found for MC145484SDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145484SDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145484SD | A/MU-LAW, PCM CODEC, PDSO20, SSOP-20 | Freescale Semiconductor | MC145484SDR2 vs MC145484SD |
MC145484ENR2 | A/MU-LAW, PCM CODEC, PDSO20, SSOP-20 | Freescale Semiconductor | MC145484SDR2 vs MC145484ENR2 |
MC145484SDR2 | A/MU-LAW, PCM CODEC, PDSO20, SSOP-20 | Freescale Semiconductor | MC145484SDR2 vs MC145484SDR2 |