Part Details for MC14541BALD by Motorola Mobility LLC
Overview of MC14541BALD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14541BALD
MC14541BALD CAD Models
MC14541BALD Part Data Attributes
|
MC14541BALD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14541BALD
Motorola Mobility LLC
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 6 MHz |
Alternate Parts for MC14541BALD
This table gives cross-reference parts and alternative options found for MC14541BALD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14541BALD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14541BCLDS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, CDIP14, 632-08 | Motorola Mobility LLC | MC14541BALD vs MC14541BCLDS |
CD4541BMN | IC BINARY COUNTER, PDIP14, PLASTIC, DIP-14, Counter | National Semiconductor Corporation | MC14541BALD vs CD4541BMN |
MC14541BAL | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14541BALD vs MC14541BAL |
CD4541BF3A | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | Harris Semiconductor | MC14541BALD vs CD4541BF3A |
CD4541BMN | BINARY COUNTER, PDIP14 | Texas Instruments | MC14541BALD vs CD4541BMN |
CD4541BF3A | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-CDIP -55 to 125 | Texas Instruments | MC14541BALD vs CD4541BF3A |
MC14541BCLD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, CDIP14, 632-08 | Motorola Mobility LLC | MC14541BALD vs MC14541BCLD |
CD4541BCN_NL | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC14541BALD vs CD4541BCN_NL |
MC14541BALD | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14541BALD vs MC14541BALD |
MC14541BCPDS | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | MC14541BALD vs MC14541BCPDS |