Part Details for MC14532BCL by Motorola Mobility LLC
Results Overview of MC14532BCL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14532BCL Information
MC14532BCL by Motorola Mobility LLC is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC14532BCL
MC14532BCL CAD Models
MC14532BCL Part Data Attributes
|
MC14532BCL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14532BCL
Motorola Mobility LLC
4000/14000/40000 SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.49 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14532BCL
This table gives cross-reference parts and alternative options found for MC14532BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14532BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14532BCPD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDIP16, 648-08 | MC14532BCL vs MC14532BCPD |
MC14532BAL | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, 8-BIT ENCODER, CDIP16, 620-09 | MC14532BCL vs MC14532BAL |
MC14532BCP | onsemi | Check for Price | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | MC14532BCL vs MC14532BCP |
MC14532BCL | Motorola Semiconductor Products | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | MC14532BCL vs MC14532BCL |
CD4532BDMSH | Harris Semiconductor | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | MC14532BCL vs CD4532BDMSH |
MC14532BCLDS | Motorola Semiconductor Products | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16, 620-09 | MC14532BCL vs MC14532BCLDS |
CD4532BFMSH | Harris Semiconductor | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | MC14532BCL vs CD4532BFMSH |
CD4532BFMSR | Harris Semiconductor | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | MC14532BCL vs CD4532BFMSR |
CD4532BFMSR | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, 8-BIT ENCODER, CDIP16 | MC14532BCL vs CD4532BFMSR |