Datasheets
MC14530BCL by:

4000/14000/40000 SERIES, DUAL 5-INPUT MAJORITY LOGIC GATE, CDIP16, CERAMIC, DIP-16

Part Details for MC14530BCL by Motorola Mobility LLC

Overview of MC14530BCL by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems

Part Details for MC14530BCL

MC14530BCL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC14530BCL Part Data Attributes

MC14530BCL Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC14530BCL Motorola Mobility LLC 4000/14000/40000 SERIES, DUAL 5-INPUT MAJORITY LOGIC GATE, CDIP16, CERAMIC, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 19.495 mm
Load Capacitance (CL) 50 pF
Logic IC Type MAJORITY LOGIC GATE
Max I(ol) 0.00064 A
Number of Functions 2
Number of Inputs 5
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 1200 ns
Propagation Delay (tpd) 1200 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MC14530BCL

This table gives cross-reference parts and alternative options found for MC14530BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14530BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC14530BAL 4000/14000/40000 SERIES, DUAL 5-INPUT MAJORITY LOGIC GATE, CDIP16, 620-09 Motorola Mobility LLC MC14530BCL vs MC14530BAL
MC14530BCPD 4000/14000/40000 SERIES, DUAL 5-INPUT MAJORITY LOGIC GATE, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC14530BCL vs MC14530BCPD
MC14530BALD 4000/14000/40000 SERIES, DUAL 5-INPUT MAJORITY LOGIC GATE, CDIP16, 620-09 Motorola Mobility LLC MC14530BCL vs MC14530BALD
MC14530BCLD Majority Logic Gate, 4000/14000/40000 Series, 2-Func, 5-Input, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14530BCL vs MC14530BCLD
MC14530BCP MC14530BCP onsemi MC14530BCL vs MC14530BCP
MC14530BALDS Majority Logic Gate, 4000/14000/40000 Series, 2-Func, 5-Input, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14530BCL vs MC14530BALDS
MC14530BCLDS Majority Logic Gate, 4000/14000/40000 Series, 2-Func, 5-Input, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14530BCL vs MC14530BCLDS
MC14530BCPDS 4000/14000/40000 SERIES, DUAL 5-INPUT MAJORITY LOGIC GATE, PDIP16, 648-06 Motorola Mobility LLC MC14530BCL vs MC14530BCPDS
MC14530BCPDS Majority Logic Gate, 4000/14000/40000 Series, 2-Func, 5-Input, CMOS, PDIP16, 648-06 Motorola Semiconductor Products MC14530BCL vs MC14530BCPDS
MC14530BCP Majority Logic Gate, 4000/14000/40000 Series, 2-Func, 5-Input, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products MC14530BCL vs MC14530BCP
Part Number Description Manufacturer Compare
MC14530BALD 4000/14000/40000 SERIES, DUAL 5-INPUT MAJORITY LOGIC GATE, CDIP16, 620-09 Motorola Mobility LLC MC14530BCL vs MC14530BALD
MC14530BCP 4000/14000/40000 SERIES, DUAL 5-INPUT MAJORITY LOGIC GATE, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC14530BCL vs MC14530BCP
MC14530BCLDS Majority Logic Gate, 4000/14000/40000 Series, 2-Func, 5-Input, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14530BCL vs MC14530BCLDS
MC14530BCLDS 4000/14000/40000 SERIES, DUAL 5-INPUT MAJORITY LOGIC GATE, CDIP16, 620-09 Motorola Mobility LLC MC14530BCL vs MC14530BCLDS
MC14530BCPDS 4000/14000/40000 SERIES, DUAL 5-INPUT MAJORITY LOGIC GATE, PDIP16, 648-06 Motorola Mobility LLC MC14530BCL vs MC14530BCPDS
MC14530BCPD 4000/14000/40000 SERIES, DUAL 5-INPUT MAJORITY LOGIC GATE, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC14530BCL vs MC14530BCPD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14530BCL by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14530BCL by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC14530BCL would you like to use for your alert(s)?
  • Please alert me when MC14530BCL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14530BCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14530BCL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14530BCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14530BCL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14530BCL by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: