-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Monostable Multivibrator, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6897
|
Newark | 4000 Cmos, Smd, 4528, Soic16, 15V, Logic Family/Base Number:Mc14528, Multivibrator Type:Retriggerable Monostable, Output Current:8.8Ma, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |Onsemi MC14528BDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3580 / $0.9050 | Buy Now |
DISTI #
MC14528BDGOS-ND
|
DigiKey | IC MULTIVIBRATOR 90NS 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
277 In Stock |
|
$0.3488 / $1.5200 | Buy Now |
DISTI #
MC14528BDG
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC Rail - Rail/Tube (Alt: MC14528BDG) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
22128 Partner Stock |
|
$0.3111 / $0.3590 | Buy Now |
DISTI #
MC14528BDG
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC Rail - Rail/Tube (Alt: MC14528BDG) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3540 / $0.3783 | Buy Now |
DISTI #
863-MC14528BDG
|
Mouser Electronics | Monostable Multivibrator 3-18V Dual MonoStable RoHS: Compliant | 2674 |
|
$0.3290 / $0.8500 | Buy Now |
DISTI #
V36:1790_07311715
|
Arrow Electronics | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 8 Weeks Date Code: 2411 | Americas - 5786 |
|
$0.3176 / $0.6552 | Buy Now |
|
Future Electronics | MC14528B Series 3 to 18 Vdc Dual Monostable Multivibrator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 48 Lead time: 8 Weeks Container: Tube |
0 Tube |
|
$0.3250 / $0.3950 | Buy Now |
|
Onlinecomponents.com | In a Tube of 48, ON Semiconductor MC14528BDG, Dual Monostable Multivibrator, 16-Pin SOIC | 0 |
|
$0.3178 / $0.3921 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14528BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14528BDG
onsemi
Dual Monostable Multivibrator, SOIC 16 LEAD, 48-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14528BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14528BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14528BDR2 | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 | MC14528BDG vs MC14528BDR2 |
MC14528BD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | MC14528BDG vs MC14528BD |
MC14528BD | onsemi | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 | MC14528BDG vs MC14528BD |