Part Details for MC14519BCLD by Motorola Semiconductor Products
Overview of MC14519BCLD by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14519BCLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 75 |
|
$3.7853 / $8.7360 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP16 | 60 |
|
$5.4600 / $11.7000 | Buy Now |
Part Details for MC14519BCLD
MC14519BCLD CAD Models
MC14519BCLD Part Data Attributes
|
MC14519BCLD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14519BCLD
Motorola Semiconductor Products
XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS QUAD 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14519BCLD
This table gives cross-reference parts and alternative options found for MC14519BCLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14519BCLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14519BALDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP16, 620-09 | MC14519BCLD vs MC14519BALDS |
MC14519BCL | Motorola Semiconductor Products | Check for Price | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16, CERAMIC, DIP-16 | MC14519BCLD vs MC14519BCL |
MC14519BALDS | Motorola Semiconductor Products | Check for Price | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16, 620-09 | MC14519BCLD vs MC14519BALDS |