-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,FREQUENCY SYNTHESIZER,SOP,16PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Frequency Synthesizer, 16 Pin, Plastic, SOP | 66 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | Frequency Synthesizer, 16 Pin, Plastic, SOP (Also Known As: MC145170D2R2) | 66 |
|
$9.2500 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC145170D2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC145170D2
Freescale Semiconductor
IC,FREQUENCY SYNTHESIZER,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC145170D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145170D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145170D2R2 | IC,FREQUENCY SYNTHESIZER,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC145170D2 vs MC145170D2R2 |
MC145170D1 | PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 | Motorola Semiconductor Products | MC145170D2 vs MC145170D1 |
MC145170D1R2 | PLL FREQUENCY SYNTHESIZER, 185MHz, PDSO16, SOG-16 | Motorola Mobility LLC | MC145170D2 vs MC145170D1R2 |
MC145170D2 | PLL FREQUENCY SYNTHESIZER, 185MHz, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC145170D2 vs MC145170D2 |
MC145170D1 | PLL FREQUENCY SYNTHESIZER, 185MHz, PDSO16, SOG-16 | Motorola Mobility LLC | MC145170D2 vs MC145170D1 |
MC145170D2R2 | PLL FREQUENCY SYNTHESIZER, 185MHz, PDSO16, PLASTIC, SOG-16 | Motorola Mobility LLC | MC145170D2 vs MC145170D2R2 |
MLE145170-5P | Phase Detector, PDSO16, LEAD FREE, PLASTIC, SOP-16 | Lansdale Semiconductor Inc | MC145170D2 vs MLE145170-5P |