Part Details for MC145166DW by Motorola Mobility LLC
Overview of MC145166DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for MC145166DW
MC145166DW CAD Models
MC145166DW Part Data Attributes
|
MC145166DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC145166DW
Motorola Mobility LLC
PLL FREQUENCY SYNTHESIZER, 60MHz, PDSO16, SOG-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC145166DW
This table gives cross-reference parts and alternative options found for MC145166DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145166DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145166DWR2 | PLL FREQUENCY SYNTHESIZER, 60MHz, PDSO16, SOG-16 | Motorola Mobility LLC | MC145166DW vs MC145166DWR2 |
MC145162D | IC,CORDLESS PHONE CIRCUIT,CMOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC145166DW vs MC145162D |
MC145162DR2 | PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 | Motorola Semiconductor Products | MC145166DW vs MC145162DR2 |
MC145162D | PLL FREQUENCY SYNTHESIZER, 60MHz, PDSO16, SOG-16 | Motorola Mobility LLC | MC145166DW vs MC145162D |
MC145162D | PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 | Motorola Semiconductor Products | MC145166DW vs MC145162D |
MC145166DWR2 | PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 | Motorola Semiconductor Products | MC145166DW vs MC145166DWR2 |
MC145162D1 | PLL FREQUENCY SYNTHESIZER, 85MHz, PDSO16, SOG-16 | Freescale Semiconductor | MC145166DW vs MC145162D1 |
MC145162D1 | PLL FREQUENCY SYNTHESIZER, 85MHz, PDSO16, SOG-16 | Motorola Mobility LLC | MC145166DW vs MC145162D1 |
MC145162D1 | PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 | Motorola Semiconductor Products | MC145166DW vs MC145162D1 |
MC145162D1R2 | PLL FREQUENCY SYNTHESIZER, 85MHz, PDSO16, SOG-16 | Motorola Mobility LLC | MC145166DW vs MC145162D1R2 |