Signal Circuits
MC145162D
Description: IC,CORDLESS PHONE CIRCUIT,CMOS,SOP,16PIN,PLASTIC

Overview of MC145162D by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for MC145162D by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC145162D by Freescale Semiconductor

MC145162D
Freescale Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOG-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
14-BIT AUXILIARY REFERENCE COUNTER
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC145162D
    Freescale Semiconductor
    IC,CORDLESS PHONE CIRCUIT,CMOS,SOP,16PIN,PLASTIC
    VS

Alternate Parts for MC145162D

This table gives cross-reference parts and alternative options found for MC145162D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145162D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC145162D1 PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 Motorola Semiconductor Products MC145162D vs MC145162D1
MC145162D1R2 PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 Motorola Semiconductor Products MC145162D vs MC145162D1R2
MC145162D PLL FREQUENCY SYNTHESIZER, 60MHz, PDSO16, SOG-16 Motorola Mobility LLC MC145162D vs MC145162D
MC145162D1 PLL FREQUENCY SYNTHESIZER, 85MHz, PDSO16, SOG-16 Freescale Semiconductor MC145162D vs MC145162D1
Part Number Description Manufacturer Compare
MC145162D1R2 PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 Motorola Semiconductor Products MC145162D vs MC145162D1R2
MC145162D1 PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 Motorola Semiconductor Products MC145162D vs MC145162D1
MC145162D1R2 PLL FREQUENCY SYNTHESIZER, 85MHz, PDSO16, SOG-16 Motorola Mobility LLC MC145162D vs MC145162D1R2
MC145166DWR2 PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 Motorola Semiconductor Products MC145162D vs MC145166DWR2
MC145166DWR2 PLL FREQUENCY SYNTHESIZER, 60MHz, PDSO16, SOG-16 Motorola Mobility LLC MC145162D vs MC145166DWR2
MC145162D1 PLL FREQUENCY SYNTHESIZER, 85MHz, PDSO16, SOG-16 Freescale Semiconductor MC145162D vs MC145162D1

Related Parts for MC145162D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC145162D by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC145162D by Freescale Semiconductor

  • Please alert me when MC145162D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC145162D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC145162D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC145162D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC145162D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC145162D by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: