Part Details for MC145152FN2 by Motorola Mobility LLC
Overview of MC145152FN2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC145152FN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1150 |
|
$3.8573 / $9.4080 | Buy Now |
Part Details for MC145152FN2
MC145152FN2 CAD Models
MC145152FN2 Part Data Attributes
|
MC145152FN2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC145152FN2
Motorola Mobility LLC
PLL FREQUENCY SYNTHESIZER, 6MHz, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL 6-BIT AUXILIARY INPUT COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for MC145152FN2
This table gives cross-reference parts and alternative options found for MC145152FN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145152FN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY89429AJZ-TR | Microchip Technology Inc | Check for Price | PLL FREQUENCY SYNTHESIZER, 25MHz, PQCC28 | MC145152FN2 vs SY89429AJZ-TR |
SY89429AJH | Microchip Technology Inc | Check for Price | PLL FREQUENCY SYNTHESIZER, 25MHz, PQCC28 | MC145152FN2 vs SY89429AJH |
MC145146DW2R2 | Motorola Semiconductor Products | Check for Price | PLL Frequency Synthesizer, CMOS, PDSO20, SOG-20 | MC145152FN2 vs MC145146DW2R2 |
MC145152DW2R3 | Freescale Semiconductor | Check for Price | PLL FREQUENCY SYNTHESIZER, PDSO28, SOG-28 | MC145152FN2 vs MC145152DW2R3 |
MC145146DW2 | Motorola Semiconductor Products | Check for Price | PLL Frequency Synthesizer, CMOS, PDSO20, SOG-20 | MC145152FN2 vs MC145146DW2 |
SY89429AJH-TR | Microchip Technology Inc | Check for Price | PLL FREQUENCY SYNTHESIZER, 25MHz, PQCC28 | MC145152FN2 vs SY89429AJH-TR |
MC145146DW2R2 | Motorola Mobility LLC | Check for Price | PLL FREQUENCY SYNTHESIZER, 22MHz, PDSO20, SOG-20 | MC145152FN2 vs MC145146DW2R2 |
MC145152FN2 | Motorola Semiconductor Products | Check for Price | PLL Frequency Synthesizer, CMOS, PQCC28, PLASTIC, LCC-28 | MC145152FN2 vs MC145152FN2 |
ML145152-6P | Lansdale Semiconductor Inc | Check for Price | PLL Frequency Synthesizer, CMOS, PDSO28, SOG-28 | MC145152FN2 vs ML145152-6P |
MC145146P2 | Motorola Semiconductor Products | Check for Price | PLL Frequency Synthesizer, CMOS, PDIP20, PLASTIC, DIP-20 | MC145152FN2 vs MC145146P2 |