Part Details for MC14513BCPG by onsemi
Results Overview of MC14513BCPG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14513BCPG Information
MC14513BCPG by onsemi is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC14513BCPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5493
|
Newark | Ic, Bcd To 7 Seg Latch/Decoder/Driver, Dip-18, Logic Type:Bcd To 7 Segment Latch/Decoder/Driver, N... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC14513BCPG
|
Avnet Americas | - Rail/Tube (Alt: MC14513BCPG) RoHS: Compliant Min Qty: 560 Package Multiple: 20 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for MC14513BCPG
MC14513BCPG CAD Models
MC14513BCPG Part Data Attributes
|
MC14513BCPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14513BCPG
onsemi
4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, LEAD FREE, PLASTIC, DIP-18
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.73 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14513BCPG
This table gives cross-reference parts and alternative options found for MC14513BCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14513BCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14513BALD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, 726-04 | MC14513BCPG vs MC14513BALD |
MC14513BCLDS | Motorola Semiconductor Products | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP18, 726-04 | MC14513BCPG vs MC14513BCLDS |
MC14513BCPDS | Motorola Semiconductor Products | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP18, 707-02 | MC14513BCPG vs MC14513BCPDS |
MC14513BCPG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC14513BCPG is 3.0V to 5.5V.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power consumption and ensure good thermal management, such as using a heat sink or thermal pad.
-
The maximum clock frequency supported by the MC14513BCPG is 2.5 MHz.
-
The POR and BOR features of the MC14513BCPG can be handled by connecting a capacitor between the VDD pin and GND, and ensuring that the power supply voltage ramps up slowly during power-on.
-
The internal oscillator capacitor (OSC) pin on the MC14513BCPG is used to connect an external capacitor to stabilize the internal oscillator frequency.