-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel Data Selector, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5492
|
Newark | Ic, logic Mux, single,8-Input, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14512BDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2350 / $0.3130 | Buy Now |
DISTI #
MC14512BDR2GOSCT-ND
|
DigiKey | IC DATA SEL/MULTPL 1X8:1 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
511 In Stock |
|
$0.2273 / $1.1300 | Buy Now |
DISTI #
MC14512BDR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC14512BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1431 / $0.1708 | Buy Now |
DISTI #
863-MC14512BDR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-18V 8-Channel Data Selector RoHS: Compliant | 1679 |
|
$0.2210 / $0.6900 | Buy Now |
|
Future Electronics | MC14512B Series 3 to 18 Vdc SMT 8-Channel Data Selector - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Onlinecomponents.com | 8-Channel Data Selector | 0 |
|
$0.2194 / $0.2457 | Buy Now |
DISTI #
MC14512BDR2G
|
TME | IC: digital, data selector, Ch: 8, TTL, SMD, SO16, 3÷18VDC, reel,tape Min Qty: 3 | 1227 |
|
$0.2660 / $0.4890 | Buy Now |
DISTI #
MC14512BDR2G
|
Avnet Silica | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R (Alt: MC14512BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC14512BDR2G
|
EBV Elektronik | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R (Alt: MC14512BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14512BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14512BDR2G
onsemi
8-Channel Data Selector, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 650 ns | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14512BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14512BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14512BDR2 | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14512BDR2G vs MC14512BDR2 |
MC14512BD | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14512BDR2G vs MC14512BD |