Part Details for MC145106FN by Motorola Mobility LLC
Overview of MC145106FN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC145106FN
MC145106FN CAD Models
MC145106FN Part Data Attributes:
|
MC145106FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC145106FN
Motorola Mobility LLC
PLL FREQUENCY SYNTHESIZER, 4MHz, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for MC145106FN
This table gives cross-reference parts and alternative options found for MC145106FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145106FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145145P2 | PLL Frequency Synthesizer, CMOS, PDIP18, PLASTIC, DIP-18 | Motorola Semiconductor Products | MC145106FN vs MC145145P2 |
ML145145VP | PLL Frequency Synthesizer, CMOS, PDIP18, PLASTIC, DIP-18 | Lansdale Semiconductor Inc | MC145106FN vs ML145145VP |
ML145151-6P | PLL Frequency Synthesizer, CMOS, PDSO28, SOG-28 | Lansdale Semiconductor Inc | MC145106FN vs ML145151-6P |
MLE145170-5P | Phase Detector, PDSO16, LEAD FREE, PLASTIC, SOP-16 | Lansdale Semiconductor Inc | MC145106FN vs MLE145170-5P |
MC145170D2 | IC,FREQUENCY SYNTHESIZER,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC145106FN vs MC145170D2 |
MC145145DW2R2 | PLL FREQUENCY SYNTHESIZER, 22MHz, PDSO20, SOG-20 | Motorola Mobility LLC | MC145106FN vs MC145145DW2R2 |
MC145106FN | PLL Frequency Synthesizer, CMOS, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | MC145106FN vs MC145106FN |
MC145145DW2R2 | PLL Frequency Synthesizer, CMOS, PDSO20, SOG-20 | Motorola Semiconductor Products | MC145106FN vs MC145145DW2R2 |
MC145170D1 | PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 | Motorola Semiconductor Products | MC145106FN vs MC145170D1 |
MC145145P2 | PLL FREQUENCY SYNTHESIZER, 22MHz, PDIP18, PLASTIC, DIP-18 | Motorola Mobility LLC | MC145106FN vs MC145145P2 |