Part Details for MC14503BD by onsemi
Overview of MC14503BD by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14503BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 152 |
|
$0.1257 / $0.1479 | Buy Now |
|
Chip1Cloud | Hex Non-Inverting 3-State Buffer | IC BUFFER NON-INVERT 18 V 16SOIC | 609 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 118 |
|
$0.8000 / $1.2300 | Buy Now |
DISTI #
4188554
|
Farnell | 4000 CMOS, SMD, 4503, SOIC16, 15V RoHS: Compliant Min Qty: 2470 Lead time: 3 Weeks, 1 Days Container: Each | 152 |
|
$0.1943 | Buy Now |
Part Details for MC14503BD
MC14503BD CAD Models
MC14503BD Part Data Attributes
|
MC14503BD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14503BD
onsemi
4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 150 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC14503BD
This table gives cross-reference parts and alternative options found for MC14503BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14503BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14503BF | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, PDSO16, PLASTIC, EIAJ, SO-16 | Rochester Electronics LLC | MC14503BD vs MC14503BF |
MC14503BFEL | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 | onsemi | MC14503BD vs MC14503BFEL |
MC14503BDR2 | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14503BD vs MC14503BDR2 |
MC14503BDR2 | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC14503BD vs MC14503BDR2 |
MC14503BD | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14503BD vs MC14503BD |
MC14503BFELG | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16 | onsemi | MC14503BD vs MC14503BFELG |
MC14503BFEL | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, PDSO16, EIAJ, SO-16 | Rochester Electronics LLC | MC14503BD vs MC14503BFEL |
MC14503BF | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, EIAJ, SO-16 | onsemi | MC14503BD vs MC14503BF |
MC14503BFL2 | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SO-16 | onsemi | MC14503BD vs MC14503BFL2 |