Part Details for MC14503BD by Motorola Mobility LLC
Overview of MC14503BD by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14503BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 2305 |
|
$0.1260 / $0.4500 | Buy Now |
Part Details for MC14503BD
MC14503BD CAD Models
MC14503BD Part Data Attributes:
|
MC14503BD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14503BD
Motorola Mobility LLC
4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS; IOH = 3MA @ VOH = 2.5V | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC14503BD
This table gives cross-reference parts and alternative options found for MC14503BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14503BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14503BF | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, PDSO16, PLASTIC, EIAJ, SO-16 | Rochester Electronics LLC | MC14503BD vs MC14503BF |
MC14503BFEL | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 | onsemi | MC14503BD vs MC14503BFEL |
MC14503BDR2 | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14503BD vs MC14503BDR2 |
MC14503BD | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC14503BD vs MC14503BD |
MC14503BDR2 | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC14503BD vs MC14503BDR2 |
MC14503BFELG | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16 | onsemi | MC14503BD vs MC14503BFELG |
MC14503BFEL | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, PDSO16, EIAJ, SO-16 | Rochester Electronics LLC | MC14503BD vs MC14503BFEL |
MC14503BF | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, EIAJ, SO-16 | onsemi | MC14503BD vs MC14503BF |
MC14503BFL2 | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SO-16 | onsemi | MC14503BD vs MC14503BFL2 |