Part Details for MC145012ED by Freescale Semiconductor
Overview of MC145012ED by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC145012ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC145012ED-ND
|
DigiKey | ANALOG CIRCUIT Min Qty: 124 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3750 In Stock |
|
$2.4200 | Buy Now |
|
Rochester Electronics | MC145012, PHOTOELECTRIC SMOKE DETECTOR IC WITH I/O AND TEMPORAL PATTERN HORN DRIVER RoHS: Compliant Status: Obsolete Min Qty: 1 | 3750 |
|
$2.0800 / $2.4500 | Buy Now |
|
Chip1Cloud | IC SMOKE DETECTOR WITH I/O 16DIP | 7690 |
|
RFQ |
Part Details for MC145012ED
MC145012ED CAD Models
MC145012ED Part Data Attributes:
|
MC145012ED
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC145012ED
Freescale Semiconductor
SPECIALTY ANALOG CIRCUIT, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC145012ED
This table gives cross-reference parts and alternative options found for MC145012ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145012ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145012P | SPECIALTY ANALOG CIRCUIT, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | MC145012ED vs MC145012P |
MC145012P | SPECIALTY ANALOG CIRCUIT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC145012ED vs MC145012P |