Part Details for MC145012DWR2 by Motorola Mobility LLC
Overview of MC145012DWR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC145012DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC145012, PHOTOELECTRIC SMOKE DETECTOR IC WITH I/O AND TEMPORAL PATTERN HORN DRIVER, SOIC-16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 852 |
|
$1.7200 / $2.0200 | Buy Now |
Part Details for MC145012DWR2
MC145012DWR2 CAD Models
MC145012DWR2 Part Data Attributes:
|
MC145012DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC145012DWR2
Motorola Mobility LLC
SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC145012DWR2
This table gives cross-reference parts and alternative options found for MC145012DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145012DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145012DWR1 | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Freescale Semiconductor | MC145012DWR2 vs MC145012DWR1 |
MC145012DW | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC145012DWR2 vs MC145012DW |
MC145012DWR1 | SPECIALTY ANALOG CIRCUIT, PDSO16 | NXP Semiconductors | MC145012DWR2 vs MC145012DWR1 |
MC145012DWR1 | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC145012DWR2 vs MC145012DWR1 |