Signal Circuits
MC145010ED
Description: SPECIALTY ANALOG CIRCUIT, PDIP16, LEAD FREE, PLASTIC, DIP-16

Overview of MC145010ED by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for MC145010ED by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC145010ED by Freescale Semiconductor

MC145010ED
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
LEAD FREE, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.175 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
4.44 mm
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
6 V
Supply Voltage-Nom (Vsup)
9 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. MC145010ED
    Freescale Semiconductor
    SPECIALTY ANALOG CIRCUIT, PDIP16, LEAD FREE, PLASTIC, DIP-16
    VS

Alternate Parts for MC145010ED

This table gives cross-reference parts and alternative options found for MC145010ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145010ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC145010P SPECIALTY ANALOG CIRCUIT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC145010ED vs MC145010P
MC145010P SPECIALTY ANALOG CIRCUIT, PDIP16, PLASTIC, DIP-16 Freescale Semiconductor MC145010ED vs MC145010P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC145010ED by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC145010ED by Freescale Semiconductor

  • Please alert me when MC145010ED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC145010ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC145010ED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC145010ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC145010ED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC145010ED by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: