MC14402L1
Description: PCM Codec, A/MU-Law, 1-Func, CMOS, CDIP22, 736-05

Overview of MC14402L1 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MC14402L1 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   21
RFQ

CAD Models for MC14402L1 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14402L1 by Motorola Semiconductor Products

MC14402L1
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP22,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Companding Law
A/MU-LAW
Filter
YES
Gain Tolerance-Max
0.3 dB
JESD-30 Code
R-GDIP-T22
JESD-609 Code
e0
Length
27.37 mm
Linear Coding
NOT AVAILABLE
Number of Functions
1
Number of Terminals
22
Operating Mode
SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP22,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.46 mm
Supply Current-Max
11 mA
Supply Voltage-Nom
12 V
Surface Mount
NO
Technology
CMOS
Telecom IC Type
PCM CODEC
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MC14402L1
    Motorola Semiconductor Products
    PCM Codec, A/MU-Law, 1-Func, CMOS, CDIP22, 736-05
    VS

Related Parts for MC14402L1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14402L1 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14402L1 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC14402L1 would you like to use for your alert(s)?
  • Please alert me when MC14402L1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14402L1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14402L1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14402L1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14402L1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14402L1 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: