Part Details for MC1439G by Motorola Mobility LLC
Overview of MC1439G by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MC1439G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 164 |
|
$3.6736 / $8.9600 | Buy Now |
Part Details for MC1439G
MC1439G CAD Models
MC1439G Part Data Attributes:
|
MC1439G
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1439G
Motorola Mobility LLC
OP-AMP, 7500uV OFFSET-MAX, 2MHz BAND WIDTH, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 34 V/us | |
Supply Current-Max | 6.7 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 2000 |
Alternate Parts for MC1439G
This table gives cross-reference parts and alternative options found for MC1439G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1439G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE531T | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8 | Signetics | MC1439G vs NE531T |
MC1439G | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Motorola Semiconductor Products | MC1439G vs MC1439G |
NE531T | IC OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier | NXP Semiconductors | MC1439G vs NE531T |
NE531T | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | Philips Semiconductors | MC1439G vs NE531T |