Datasheets
MC1436CDR2 by:

OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8

Part Details for MC1436CDR2 by Motorola Mobility LLC

Overview of MC1436CDR2 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC1436CDR2

MC1436CDR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC1436CDR2 Part Data Attributes

MC1436CDR2 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC1436CDR2 Motorola Mobility LLC OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA
Bias Current-Max (IIB) @25C 0.09 µA
Common-mode Reject Ratio-Min 50 dB
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 12000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -30 V
Neg Supply Voltage-Nom (Vsup) -28 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 2 V/us
Supply Current-Max 5 mA
Supply Voltage Limit-Max 30 V
Supply Voltage-Nom (Vsup) 28 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 50000
Width 3.9 mm

Alternate Parts for MC1436CDR2

This table gives cross-reference parts and alternative options found for MC1436CDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1436CDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC1436CD OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 onsemi MC1436CDR2 vs MC1436CD
MC1436DR2 OP-AMP, 14000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 Rochester Electronics LLC MC1436CDR2 vs MC1436DR2
MC1436CDR2 OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 onsemi MC1436CDR2 vs MC1436CDR2
MC1436D OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC MC1436CDR2 vs MC1436D
MC1436D OP-AMP, 14000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 Rochester Electronics LLC MC1436CDR2 vs MC1436D
MC1436CD Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 Motorola Semiconductor Products MC1436CDR2 vs MC1436CD
MC1436DR2 OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 onsemi MC1436CDR2 vs MC1436DR2
MC1436DR2 OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC MC1436CDR2 vs MC1436DR2
MC1436D OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 onsemi MC1436CDR2 vs MC1436D
MC1436D Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 Motorola Semiconductor Products MC1436CDR2 vs MC1436D
Part Number Description Manufacturer Compare
HA7-2640-2 OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Intersil Corporation MC1436CDR2 vs HA7-2640-2
MC1436D OP-AMP, 14000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 Rochester Electronics LLC MC1436CDR2 vs MC1436D
MC1436CDR2 OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 Rochester Electronics LLC MC1436CDR2 vs MC1436CDR2
MC1436DR2 OP-AMP, 14000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 Rochester Electronics LLC MC1436CDR2 vs MC1436DR2

MC1436CDR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1436CDR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1436CDR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC1436CDR2 would you like to use for your alert(s)?
  • Please alert me when MC1436CDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1436CDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1436CDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1436CDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1436CDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1436CDR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: