Part Details for MC14175BCP by onsemi
Overview of MC14175BCP by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14175BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,FLIP-FLOP,QUAD,D TYPE,CMOS,DIP,16PIN,PLASTIC | 414 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,QUAD,D TYPE,CMOS,DIP,16PIN,PLASTIC | 80 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,QUAD,D TYPE,CMOS,DIP,16PIN,PLASTIC | 20 |
|
$1.5000 / $2.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for MC14175BCP
MC14175BCP CAD Models
MC14175BCP Part Data Attributes
|
MC14175BCP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14175BCP
onsemi
4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 6.5 MHz |
Alternate Parts for MC14175BCP
This table gives cross-reference parts and alternative options found for MC14175BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14175BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14175BCL | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | MC14175BCP vs MC14175BCL |
HD14175BP | Hitachi Ltd | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16, DP-16 | MC14175BCP vs HD14175BP |
MC14175BALDS | Motorola Semiconductor Products | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, 620-09 | MC14175BCP vs MC14175BALDS |
HD14175BP | Renesas Electronics Corporation | Check for Price | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, DP-16 | MC14175BCP vs HD14175BP |
MC14175BCLD | Motorola Semiconductor Products | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, 620-09 | MC14175BCP vs MC14175BCLD |
MC14175BCPD | Motorola Semiconductor Products | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16 | MC14175BCP vs MC14175BCPD |
MC14175BALD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, 620-09 | MC14175BCP vs MC14175BALD |
MC14175BAL | Motorola Semiconductor Products | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, 620-09 | MC14175BCP vs MC14175BAL |
MC14175BCLDS | Motorola Semiconductor Products | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, 620-09 | MC14175BCP vs MC14175BCLDS |