Part Details for MC1413DR2 by Motorola Mobility LLC
Overview of MC1413DR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1413DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1605 |
|
$0.1500 / $0.7500 | Buy Now |
Part Details for MC1413DR2
MC1413DR2 CAD Models
MC1413DR2 Part Data Attributes:
|
MC1413DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1413DR2
Motorola Mobility LLC
0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MC1413DR2
This table gives cross-reference parts and alternative options found for MC1413DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1413DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1416DR2 | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 751B, SOIC-16 | Motorola Mobility LLC | MC1413DR2 vs MC1416DR2 |
MC1413BD | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, CASE 751B-05, SOIC-16 | Rochester Electronics LLC | MC1413DR2 vs MC1413BD |
MC1413BDR2G | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL | onsemi | MC1413DR2 vs MC1413BDR2G |
MC1413BD | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE | onsemi | MC1413DR2 vs MC1413BD |
MC1413BDR2 | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL | onsemi | MC1413DR2 vs MC1413BDR2 |
MC1413DR2G | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, LEAD FREE, CASE 751B-05, SOIC-16 | Rochester Electronics LLC | MC1413DR2 vs MC1413DR2G |
MC1416BDR2 | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 751B, SOIC-16 | onsemi | MC1413DR2 vs MC1416BDR2 |
MC1416BD | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC1413DR2 vs MC1416BD |
MC1413D | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC1413DR2 vs MC1413D |
ULQ2004L | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, SOIC-16 | Sanken Electric Co Ltd | MC1413DR2 vs ULQ2004L |