-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC1413DG
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube - Rail/Tube (Alt: MC1413DG) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 38814 Partner Stock |
|
$0.4235 / $0.4760 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 0.5 A, 50 V, 7 CHANNEL, NPN, SI, POWER TRANSISTOR, SOIC-16 PIN SURFACE MOUNT | 25 |
|
$1.1700 / $1.9500 | Buy Now |
|
Quest Components | 0.5 A, 50 V, 7 CHANNEL, NPN, SI, POWER TRANSISTOR, SOIC-16 PIN SURFACE MOUNT | 7 |
|
$0.6400 / $0.8000 | Buy Now |
|
Flip Electronics | Stock, ship today | 58814 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1413DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1413DG
onsemi
High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MC1413DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1413DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1413BDR2G | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL | onsemi | MC1413DG vs MC1413BDR2G |
ULN2003L | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, SOIC-16 | Sanken Electric Co Ltd | MC1413DG vs ULN2003L |
ULQ2004L | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, SOIC-16 | Sanken Electric Co Ltd | MC1413DG vs ULQ2004L |
MC1416DR2 | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 751B, SOIC-16 | Motorola Mobility LLC | MC1413DG vs MC1416DR2 |
MC1416D | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SO-16 | onsemi | MC1413DG vs MC1416D |
MC1413D | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC1413DG vs MC1413D |
MC1413BD | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC1413DG vs MC1413BD |
MC1413DR2G | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL | onsemi | MC1413DG vs MC1413DR2G |
MC1416BDR2 | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 751B, SOIC-16 | Motorola Mobility LLC | MC1413DG vs MC1416BDR2 |
MC1413DR2 | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, CASE 751B-05, SOIC-16 | Rochester Electronics LLC | MC1413DG vs MC1413DR2 |