Part Details for MC1413BD by onsemi
Results Overview of MC1413BD by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1413BD Information
MC1413BD by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MC1413BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1981 |
|
RFQ | ||
|
Bristol Electronics | 166 |
|
RFQ | ||
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 0.5 A, 50 V, 7 CHANNEL, NPN, SI, POWER TRANSISTOR | 796 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | 0.5 A, 50 V, 7 CHANNEL, NPN, SI, POWER TRANSISTOR | 244 |
|
$0.2800 / $0.6000 | Buy Now |
|
Quest Components | 0.5 A, 50 V, 7 CHANNEL, NPN, SI, POWER TRANSISTOR | 132 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | 0.5 A, 50 V, 7 CHANNEL, NPN, SI, POWER TRANSISTOR | 32 |
|
$0.7845 / $1.3075 | Buy Now |
Part Details for MC1413BD
MC1413BD CAD Models
MC1413BD Part Data Attributes
|
MC1413BD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1413BD
onsemi
High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MC1413BD
This table gives cross-reference parts and alternative options found for MC1413BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1413BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1416BDR2 | Rochester Electronics LLC | Check for Price | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 751B, SOIC-16 | MC1413BD vs MC1416BDR2 |
MC1416BD | Motorola Mobility LLC | Check for Price | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16 | MC1413BD vs MC1416BD |
MC1416BDR2 | Motorola Mobility LLC | Check for Price | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 751B, SOIC-16 | MC1413BD vs MC1416BDR2 |
ULQ2004L | Sanken Electric Co Ltd | Check for Price | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, SOIC-16 | MC1413BD vs ULQ2004L |
MC1413DR2G | onsemi | Check for Price | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL | MC1413BD vs MC1413DR2G |
MC1413DG | onsemi | $0.1654 | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE | MC1413BD vs MC1413DG |
MC1413DR2 | Motorola Mobility LLC | Check for Price | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16 | MC1413BD vs MC1413DR2 |
MC1413BDR2G | onsemi | Check for Price | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL | MC1413BD vs MC1413BDR2G |
MC1413D | Rochester Electronics LLC | Check for Price | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, CASE 751B-05, SOIC-16 | MC1413BD vs MC1413D |
MC1413DR2G | Rochester Electronics LLC | Check for Price | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, LEAD FREE, CASE 751B-05, SOIC-16 | MC1413BD vs MC1413DR2G |
MC1413BD Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC1413BD is 4.5V to 18V.
-
To ensure stability, a minimum output capacitance of 1uF is recommended, and the output capacitor should be placed as close to the output pin as possible.
-
The maximum output current that the MC1413BD can provide is 1.5A.
-
To protect the MC1413BD from overheating, ensure good heat sinking, and keep the junction temperature below 150°C.
-
No, the MC1413BD is a linear voltage regulator and is not suitable for switching regulator applications.