Part Details for MC14106BCPD by Freescale Semiconductor
Overview of MC14106BCPD by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14106BCPD
MC14106BCPD CAD Models
MC14106BCPD Part Data Attributes
|
MC14106BCPD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC14106BCPD
Freescale Semiconductor
IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | 5/15 V | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14106BCPD
This table gives cross-reference parts and alternative options found for MC14106BCPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14106BCPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-253-3899 | Intersil Corporation | Check for Price | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,PLASTIC | MC14106BCPD vs 5962-01-253-3899 |
5962R9660301VCX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | MC14106BCPD vs 5962R9660301VCX |
MC14584BCPDS | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,PLASTIC | MC14106BCPD vs MC14584BCPDS |
MC14584BCLDS | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC | MC14106BCPD vs MC14584BCLDS |
MC14106BCP | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | MC14106BCPD vs MC14106BCP |
MC14584BCLD | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC | MC14106BCPD vs MC14584BCLD |
MC14584BALD | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC | MC14106BCPD vs MC14584BALD |
MC14584BALDS | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC | MC14106BCPD vs MC14584BALDS |
5962-01-104-0862 | Intersil Corporation | Check for Price | IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,PLASTIC | MC14106BCPD vs 5962-01-104-0862 |