-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14093BDG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5481
|
Newark | Quad Nand Gate, Schmitt Trigger, Soic-14, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1102 |
|
$0.2180 / $0.2580 | Buy Now |
DISTI #
81AC9029
|
Newark | Log Cmos Schmitt Trg Quad Rohs Compliant: Yes |Onsemi MC14093BDG RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 / $0.6150 | Buy Now |
DISTI #
MC14093BDGOS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3320 In Stock |
|
$0.2079 / $0.9900 | Buy Now |
DISTI #
MC14093BDG
|
Avnet Americas | NAND Gate, Quad, 2 Input, 14 Pins, NSOIC, MC14093B - Rail/Tube (Alt: MC14093BDG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube |
10830 59950 Factory Stock |
|
$0.1190 / $0.1319 | Buy Now |
DISTI #
71J5481
|
Avnet Americas | NAND Gate, Quad, 2 Input, 14 Pins, NSOIC, MC14093B - Bulk (Alt: 71J5481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk |
1102 Partner Stock |
|
$0.3430 / $0.6700 | Buy Now |
DISTI #
863-MC14093BDG
|
Mouser Electronics | Logic Gates 3-18V Quad 2-Input NAND Schmitt RoHS: Compliant | 6255 |
|
$0.1990 / $0.8000 | Buy Now |
DISTI #
E02:0323_00018270
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2447 | Europe - 7707 |
|
$0.1829 / $0.7915 | Buy Now |
DISTI #
V36:1790_07317596
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 8 Weeks Date Code: 2447 | Americas - 3883 |
|
$0.1966 / $0.3263 | Buy Now |
|
Future Electronics | MC14093B Series 3 to 18 Vdc Quad 2−Input NAND Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube |
5310 Tube |
|
$0.1150 / $0.1280 | Buy Now |
|
Future Electronics | MC14093B Series 3 to 18 Vdc Quad 2−Input NAND Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4565 Package Multiple: 55 Lead time: 8 Weeks Container: Tube |
0 Tube |
|
$0.1150 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14093BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14093BDG
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14093BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14093BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4093BFN(TP2) | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | MC14093BDG vs TC4093BFN(TP2) |
MC14093BDR2G | onsemi | $0.2833 | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | MC14093BDG vs MC14093BDR2G |
MC14093BFR2 | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | MC14093BDG vs MC14093BFR2 |
MC14093BFELG | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | MC14093BDG vs MC14093BFELG |
MC14093BF | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | MC14093BDG vs MC14093BF |
MC14093BFEL | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | MC14093BDG vs MC14093BFEL |
MC14093BFR1 | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | MC14093BDG vs MC14093BFR1 |
MC14093BD | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | MC14093BDG vs MC14093BD |
TC4093BFN(TP1) | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | MC14093BDG vs TC4093BFN(TP1) |
TC4093BFN | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | MC14093BDG vs TC4093BFN |