Part Details for MC14082BCPD by Motorola Semiconductor Products
Overview of MC14082BCPD by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14082BCPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 18 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for MC14082BCPD
MC14082BCPD CAD Models
MC14082BCPD Part Data Attributes
|
MC14082BCPD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14082BCPD
Motorola Semiconductor Products
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14082BCPD
This table gives cross-reference parts and alternative options found for MC14082BCPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14082BCPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14082BALDS | Motorola Semiconductor Products | Check for Price | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | MC14082BCPD vs MC14082BALDS |
JM38510/17002BCA | Harris Semiconductor | Check for Price | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | MC14082BCPD vs JM38510/17002BCA |
JM38510/17002BCA | Texas Instruments | Check for Price | Military, 2-ch 4-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | MC14082BCPD vs JM38510/17002BCA |
7705902CA | Renesas Electronics Corporation | Check for Price | AND Gate | MC14082BCPD vs 7705902CA |
5962R9665506VCC | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14 | MC14082BCPD vs 5962R9665506VCC |
CD4082BDMSR | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, BRAZE SEALED, DIP-14 | MC14082BCPD vs CD4082BDMSR |
CD4082BF3A | Harris Semiconductor | Check for Price | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | MC14082BCPD vs CD4082BF3A |
5962-01-241-7372 | NXP Semiconductors | Check for Price | IC IC,LOGIC GATE,DUAL 4-INPUT AND,CMOS,DIP,14PIN,PLASTIC, Gate | MC14082BCPD vs 5962-01-241-7372 |
MC14082BALDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, 632-08 | MC14082BCPD vs MC14082BALDS |
7705902CX | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | MC14082BCPD vs 7705902CX |