Part Details for MC14082BCP by Motorola Semiconductor Products
Overview of MC14082BCP by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for MC14082BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 606 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT AND,CMOS,DIP,14PIN,PLASTIC | 774 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT AND,CMOS,DIP,14PIN,PLASTIC | 272 |
|
$0.6450 / $1.2900 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT AND,CMOS,DIP,14PIN,PLASTIC | 238 |
|
$0.7175 / $1.4350 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT AND,CMOS,DIP,14PIN,PLASTIC | 20 |
|
$0.4200 / $0.5250 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT AND,CMOS,DIP,14PIN,PLASTIC | 7 |
|
$0.3300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1131 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 49 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC14082BCP
MC14082BCP CAD Models
MC14082BCP Part Data Attributes
|
MC14082BCP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14082BCP
Motorola Semiconductor Products
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004200000000000001 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |